
HBWS1608-R33J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-R33JTR-ND - Tape & Reel (TR) 5262-HBWS1608-R33JCT-ND - Cut Tape (CT) 5262-HBWS1608-R33JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-R33J |
Description | FIXED IND 330NH 150MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 150 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05080 € | 5,08 € |
| 1.000 | 0,04171 € | 41,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03800 € | 114,00 € |
| 6.000 | 0,03583 € | 214,98 € |
| 9.000 | 0,03461 € | 311,49 € |
| 15.000 | 0,03315 € | 497,25 € |
| 21.000 | 0,03221 € | 676,41 € |
| 30.000 | 0,03126 € | 937,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

