
HBWS1608-R24J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-R24JTR-ND - Tape & Reel (TR) 5262-HBWS1608-R24JCT-ND - Cut Tape (CT) 5262-HBWS1608-R24JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-R24J |
Description | FIXED IND 240NH 200MA 1.7 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor 200 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05010 € | 5,01 € |
| 1.000 | 0,04119 € | 41,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03753 € | 112,59 € |
| 6.000 | 0,03538 € | 212,28 € |
| 9.000 | 0,03418 € | 307,62 € |
| 15.000 | 0,03273 € | 490,95 € |
| 21.000 | 0,03181 € | 668,01 € |
| 30.000 | 0,03087 € | 926,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

