200 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1608-R20J

DigiKey Part Number
5262-HBWS1608-R20JTR-ND - Tape & Reel (TR)
5262-HBWS1608-R20JCT-ND - Cut Tape (CT)
5262-HBWS1608-R20JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1608-R20J
Description
FIXED IND 200NH 240MA 1.25 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
1GHz
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
1000,05080 €5,08 €
1.0000,04171 €41,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03800 €114,00 €
6.0000,03583 €214,98 €
9.0000,03461 €311,49 €
15.0000,03315 €497,25 €
21.0000,03221 €676,41 €
30.0000,03126 €937,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €