
HBWS1608-R11J | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-R11JTR-ND - Tape & Reel (TR) 5262-HBWS1608-R11JCT-ND - Cut Tape (CT) 5262-HBWS1608-R11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-R11J |
Description | FIXED IND 110NH 400MA 630 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 400 mA 630mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 35 @ 150MHz | |
Frequency - Self Resonant | 1.4GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,04860 € | 4,86 € |
| 1.000 | 0,03991 € | 39,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03635 € | 109,05 € |
| 6.000 | 0,03428 € | 205,68 € |
| 9.000 | 0,03312 € | 298,08 € |
| 15.000 | 0,03171 € | 475,65 € |
| 21.000 | 0,03082 € | 647,22 € |
| 30.000 | 0,02990 € | 897,00 € |
| 75.000 | 0,02767 € | 2.075,25 € |
| 150.000 | 0,02610 € | 3.915,00 € |
| 300.000 | 0,02555 € | 7.665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

