72 nH Unshielded Wirewound Inductor 400 mA 490mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1608-72NJ

DigiKey Part Number
5262-HBWS1608-72NJTR-ND - Tape & Reel (TR)
5262-HBWS1608-72NJCT-ND - Cut Tape (CT)
5262-HBWS1608-72NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1608-72NJ
Description
FIXED IND 72NH 400MA 490 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72 nH Unshielded Wirewound Inductor 400 mA 490mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
490mOhm Max
Mfr
Q @ Freq
35 @ 150MHz
Series
Frequency - Self Resonant
1.7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07100 €0,71 €
1000,05910 €5,91 €
1.0000,04855 €48,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04422 €132,66 €
6.0000,04170 €250,20 €
9.0000,04029 €362,61 €
15.0000,03858 €578,70 €
21.0000,03750 €787,50 €
30.0000,03638 €1.091,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €