5.1 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1608-5N1S

DigiKey Part Number
5262-HBWS1608-5N1STR-ND - Tape & Reel (TR)
5262-HBWS1608-5N1SCT-ND - Cut Tape (CT)
5262-HBWS1608-5N1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1608-5N1S
Description
FIXED IND 5.1NH 700MA 140 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
5.7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
1000,07430 €7,43 €
1.0000,06106 €61,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05562 €166,86 €
6.0000,05244 €314,64 €
9.0000,05067 €456,03 €
15.0000,04852 €727,80 €
21.0000,04716 €990,36 €
30.0000,04576 €1.372,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €