47 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1608-47NJ

DigiKey Part Number
5262-HBWS1608-47NJTR-ND - Tape & Reel (TR)
5262-HBWS1608-47NJCT-ND - Cut Tape (CT)
5262-HBWS1608-47NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1608-47NJ
Description
FIXED IND 47NH 600MA 280 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
40 @ 200MHz
Series
Frequency - Self Resonant
2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07100 €0,71 €
1000,05910 €5,91 €
1.0000,04855 €48,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04422 €132,66 €
6.0000,04170 €250,20 €
9.0000,04029 €362,61 €
15.0000,03858 €578,70 €
21.0000,03750 €787,50 €
30.0000,03638 €1.091,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €