
HBWS1608-3N9S | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-3N9STR-ND - Tape & Reel (TR) 5262-HBWS1608-3N9SCT-ND - Cut Tape (CT) 5262-HBWS1608-3N9SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-3N9S |
Description | FIXED IND 3.9NH 700MA 80 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 6.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07430 € | 7,43 € |
| 1.000 | 0,06106 € | 61,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05562 € | 166,86 € |
| 6.000 | 0,05244 € | 314,64 € |
| 9.000 | 0,05067 € | 456,03 € |
| 15.000 | 0,04852 € | 727,80 € |
| 21.000 | 0,04716 € | 990,36 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

