
HBWS1608-2N0S | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-2N0STR-ND - Tape & Reel (TR) 5262-HBWS1608-2N0SCT-ND - Cut Tape (CT) 5262-HBWS1608-2N0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-2N0S |
Description | FIXED IND 2NH 700MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 6.9GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06380 € | 6,38 € |
| 1.000 | 0,05247 € | 52,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04779 € | 143,37 € |
| 6.000 | 0,04506 € | 270,36 € |
| 9.000 | 0,04354 € | 391,86 € |
| 15.000 | 0,04170 € | 625,50 € |
| 21.000 | 0,04052 € | 850,92 € |
| 30.000 | 0,03932 € | 1.179,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

