
HBWS1608-18NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS1608-18NJTR-ND - Tape & Reel (TR) 5262-HBWS1608-18NJCT-ND - Cut Tape (CT) 5262-HBWS1608-18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1608-18NJ |
Description | FIXED IND 18NH 700MA 170 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 700 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 3.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05950 € | 5,95 € |
| 1.000 | 0,04893 € | 48,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04458 € | 133,74 € |
| 6.000 | 0,04203 € | 252,18 € |
| 9.000 | 0,04061 € | 365,49 € |
| 15.000 | 0,03889 € | 583,35 € |
| 21.000 | 0,03780 € | 793,80 € |
| 30.000 | 0,03667 € | 1.100,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

