
HBWS1005-9N0S | |
|---|---|
DigiKey Part Number | 5262-HBWS1005-9N0STR-ND - Tape & Reel (TR) 5262-HBWS1005-9N0SCT-ND - Cut Tape (CT) 5262-HBWS1005-9N0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1005-9N0S |
Description | FIXED IND 9NH 680MA 104 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 nH Unshielded Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.16GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12710 € | 12,71 € |
| 1.000 | 0,10449 € | 104,49 € |
| 5.000 | 0,09115 € | 455,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08596 € | 859,60 € |
| 20.000 | 0,08106 € | 1.621,20 € |
| 30.000 | 0,07833 € | 2.349,90 € |
| 50.000 | 0,07503 € | 3.751,50 € |
| 70.000 | 0,07293 € | 5.105,10 € |
| 100.000 | 0,07124 € | 7.124,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

