
HBWS1005-7N5S | |
|---|---|
DigiKey Part Number | 5262-HBWS1005-7N5STR-ND - Tape & Reel (TR) 5262-HBWS1005-7N5SCT-ND - Cut Tape (CT) 5262-HBWS1005-7N5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1005-7N5S |
Description | FIXED IND 7.5NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14790 € | 14,79 € |
| 1.000 | 0,12160 € | 121,60 € |
| 5.000 | 0,10608 € | 530,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10004 € | 1.000,40 € |
| 20.000 | 0,09434 € | 1.886,80 € |
| 30.000 | 0,09117 € | 2.735,10 € |
| 50.000 | 0,08732 € | 4.366,00 € |
| 70.000 | 0,08488 € | 5.941,60 € |
| 100.000 | 0,08443 € | 8.443,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

