56 nH Unshielded Wirewound Inductor 200 mA 970mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBWS1005-56NJ

DigiKey Part Number
5262-HBWS1005-56NJTR-ND - Tape & Reel (TR)
5262-HBWS1005-56NJCT-ND - Cut Tape (CT)
5262-HBWS1005-56NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBWS1005-56NJ
Description
FIXED IND 56NH 200MA 970 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 200 mA 970mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
970mOhm Max
Mfr
Q @ Freq
22 @ 200MHz
Series
Frequency - Self Resonant
1.76GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.020" (0.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13300 €1,33 €
1000,10920 €10,92 €
1.0000,08983 €89,83 €
5.0000,07836 €391,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07389 €738,90 €
20.0000,06968 €1.393,60 €
30.0000,06733 €2.019,90 €
50.0000,06449 €3.224,50 €
70.0000,06269 €4.388,30 €
100.0000,06083 €6.083,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €