
HBWS1005-23NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS1005-23NJTR-ND - Tape & Reel (TR) 5262-HBWS1005-23NJCT-ND - Cut Tape (CT) 5262-HBWS1005-23NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1005-23NJ |
Description | FIXED IND 23NH 400MA 214 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Wirewound Inductor 400 mA 214mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 214mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 2.72GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10920 € | 10,92 € |
| 1.000 | 0,08983 € | 89,83 € |
| 5.000 | 0,07836 € | 391,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07389 € | 738,90 € |
| 20.000 | 0,06968 € | 1.393,60 € |
| 30.000 | 0,06733 € | 2.019,90 € |
| 50.000 | 0,06449 € | 3.224,50 € |
| 70.000 | 0,06269 € | 4.388,30 € |
| 100.000 | 0,06083 € | 6.083,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

