
HBWS1005-11NJ | |
|---|---|
DigiKey Part Number | 5262-HBWS1005-11NJTR-ND - Tape & Reel (TR) 5262-HBWS1005-11NJCT-ND - Cut Tape (CT) 5262-HBWS1005-11NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBWS1005-11NJ |
Description | FIXED IND 11NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.68GHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09390 € | 9,39 € |
| 1.000 | 0,07720 € | 77,20 € |
| 5.000 | 0,06734 € | 336,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06349 € | 634,90 € |
| 20.000 | 0,05987 € | 1.197,40 € |
| 30.000 | 0,05786 € | 1.735,80 € |
| 50.000 | 0,05541 € | 2.770,50 € |
| 70.000 | 0,05386 € | 3.770,20 € |
| 100.000 | 0,05227 € | 5.227,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

