180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS1005-R18J_M

DigiKey Part Number
5262-HBLS1005-R18J_MTR-ND - Tape & Reel (TR)
5262-HBLS1005-R18J_MCT-ND - Cut Tape (CT)
5262-HBLS1005-R18J_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS1005-R18J_M
Description
FIXED IND 180NH 150MA 3.38 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.38Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
1000,02180 €2,18 €
1.0000,01786 €17,86 €
5.0000,01558 €77,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01469 €146,90 €
20.0000,01385 €277,00 €
30.0000,01338 €401,40 €
50.0000,01281 €640,50 €
70.0000,01245 €871,50 €
100.0000,01208 €1.208,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €