
HBLS1005-R12J_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-R12J_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-R12J_MCT-ND - Cut Tape (CT) 5262-HBLS1005-R12J_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-R12J_M |
Description | FIXED IND 120NH 150MA 1.6 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 100 | 0,01530 € | 1,53 € |
| 1.000 | 0,01264 € | 12,64 € |
| 5.000 | 0,01102 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01039 € | 103,90 € |
| 20.000 | 0,00980 € | 196,00 € |
| 30.000 | 0,00946 € | 283,80 € |
| 50.000 | 0,00906 € | 453,00 € |
| 70.000 | 0,00881 € | 616,70 € |
| 100.000 | 0,00855 € | 855,00 € |
| 250.000 | 0,00791 € | 1.977,50 € |
| 500.000 | 0,00746 € | 3.730,00 € |
| 1.000.000 | 0,00712 € | 7.120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

