
HBLS1005-8N2J_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-8N2J_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-8N2J_MCT-ND - Cut Tape (CT) 5262-HBLS1005-8N2J_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-8N2J_M |
Description | FIXED IND 8.2NH 300MA 330 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 330mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 100 | 0,00970 € | 0,97 € |
| 1.000 | 0,00796 € | 7,96 € |
| 5.000 | 0,00695 € | 34,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00655 € | 65,50 € |
| 20.000 | 0,00617 € | 123,40 € |
| 30.000 | 0,00596 € | 178,80 € |
| 50.000 | 0,00571 € | 285,50 € |
| 70.000 | 0,00555 € | 388,50 € |
| 100.000 | 0,00538 € | 538,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

