
HBLS1005-6N2S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-6N2S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-6N2S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-6N2S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-6N2S_M |
Description | FIXED IND 6.2NH 300MA 270 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 300 mA 270mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 100 | 0,00920 € | 0,92 € |
| 1.000 | 0,00762 € | 7,62 € |
| 5.000 | 0,00664 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00627 € | 62,70 € |
| 20.000 | 0,00591 € | 118,20 € |
| 30.000 | 0,00571 € | 171,30 € |
| 50.000 | 0,00546 € | 273,00 € |
| 70.000 | 0,00531 € | 371,70 € |
| 100.000 | 0,00515 € | 515,00 € |
| 250.000 | 0,00477 € | 1.192,50 € |
| 500.000 | 0,00450 € | 2.250,00 € |
| 1.000.000 | 0,00424 € | 4.240,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

