
HBLS1005-4N3S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-4N3S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-4N3S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-4N3S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-4N3S_M |
Description | FIXED IND 4.3NH 300MA 210 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 300 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 100 | 0,01130 € | 1,13 € |
| 1.000 | 0,00927 € | 9,27 € |
| 5.000 | 0,00808 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00762 € | 76,20 € |
| 20.000 | 0,00719 € | 143,80 € |
| 30.000 | 0,00694 € | 208,20 € |
| 50.000 | 0,00665 € | 332,50 € |
| 70.000 | 0,00646 € | 452,20 € |
| 100.000 | 0,00627 € | 627,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

