
HBLS1005-3N0S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-3N0S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-3N0S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-3N0S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-3N0S_M |
Description | FIXED IND 3NH 300MA 180 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 300 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 100 | 0,01020 € | 1,02 € |
| 1.000 | 0,00841 € | 8,41 € |
| 5.000 | 0,00733 € | 36,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00691 € | 69,10 € |
| 20.000 | 0,00651 € | 130,20 € |
| 30.000 | 0,00629 € | 188,70 € |
| 50.000 | 0,00603 € | 301,50 € |
| 70.000 | 0,00586 € | 410,20 € |
| 100.000 | 0,00568 € | 568,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

