2 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS1005-2N0S_M

DigiKey Part Number
5262-HBLS1005-2N0S_MTR-ND - Tape & Reel (TR)
5262-HBLS1005-2N0S_MCT-ND - Cut Tape (CT)
5262-HBLS1005-2N0S_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS1005-2N0S_M
Description
FIXED IND 2NH 300MA 120 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 300 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
1000,00840 €0,84 €
1.0000,00691 €6,91 €
5.0000,00603 €30,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00568 €56,80 €
20.0000,00536 €107,20 €
30.0000,00518 €155,40 €
50.0000,00496 €248,00 €
70.0000,00482 €337,40 €
100.0000,00467 €467,00 €
250.0000,00432 €1.080,00 €
500.0000,00408 €2.040,00 €
1.000.0000,00384 €3.840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €