
HBLS0603-6N2S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-6N2S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-6N2S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-6N2S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-6N2S_M |
Description | FIXED IND 6.2NH 250MA 380 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 250 mA 380mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 100 | 0,01060 € | 1,06 € |
| 1.000 | 0,00872 € | 8,72 € |
| 5.000 | 0,00761 € | 38,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00693 € | 103,95 € |
| 30.000 | 0,00653 € | 195,90 € |
| 45.000 | 0,00631 € | 283,95 € |
| 75.000 | 0,00604 € | 453,00 € |
| 105.000 | 0,00587 € | 616,35 € |
| 150.000 | 0,00570 € | 855,00 € |
| 375.000 | 0,00527 € | 1.976,25 € |
| 750.000 | 0,00497 € | 3.727,50 € |
| 1.500.000 | 0,00471 € | 7.065,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

