6.2 nH Unshielded Multilayer Inductor 250 mA 380mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS0603-6N2S_M

DigiKey Part Number
5262-HBLS0603-6N2S_MTR-ND - Tape & Reel (TR)
5262-HBLS0603-6N2S_MCT-ND - Cut Tape (CT)
5262-HBLS0603-6N2S_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS0603-6N2S_M
Description
FIXED IND 6.2NH 250MA 380 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Multilayer Inductor 250 mA 380mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
380mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
4.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.012" (0.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
1000,01280 €1,28 €
1.0000,01056 €10,56 €
5.0000,00921 €46,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00839 €125,85 €
30.0000,00791 €237,30 €
45.0000,00764 €343,80 €
75.0000,00732 €549,00 €
105.0000,00711 €746,55 €
150.0000,00690 €1.035,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €