
HBLS0603-3N0S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-3N0S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-3N0S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-3N0S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-3N0S_M |
Description | FIXED IND 3NH 330MA 220 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 330 mA 220mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 7.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.012" (0.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 100 | 0,01160 € | 1,16 € |
| 1.000 | 0,00956 € | 9,56 € |
| 5.000 | 0,00834 € | 41,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00760 € | 114,00 € |
| 30.000 | 0,00716 € | 214,80 € |
| 45.000 | 0,00692 € | 311,40 € |
| 75.000 | 0,00663 € | 497,25 € |
| 105.000 | 0,00644 € | 676,20 € |
| 150.000 | 0,00625 € | 937,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

