
HBLS0603-33NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-33NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-33NJ_MCT-ND - Cut Tape (CT) 5262-HBLS0603-33NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-33NJ_M |
Description | FIXED IND 33NH 110MA 1.47 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 1.47Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.47Ohm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.012" (0.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01730 € | 1,73 € |
| 1.000 | 0,01418 € | 14,18 € |
| 5.000 | 0,01237 € | 61,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01127 € | 169,05 € |
| 30.000 | 0,01063 € | 318,90 € |
| 45.000 | 0,01027 € | 462,15 € |
| 75.000 | 0,00983 € | 737,25 € |
| 105.000 | 0,00955 € | 1.002,75 € |
| 150.000 | 0,00927 € | 1.390,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

