New Product
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.2A DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS453226M102

DigiKey Part Number
5262-EOWS453226M102TR-ND - Tape & Reel (TR)
5262-EOWS453226M102CT-ND - Cut Tape (CT)
5262-EOWS453226M102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS453226M102
Description
CMC 1000 OHM 1.2A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.2A DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45100 €4,51 €
250,41720 €10,43 €
500,39320 €19,66 €
1000,37070 €37,07 €
2500,34300 €85,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32340 €161,70 €
1.0000,30494 €304,94 €
1.5000,29463 €441,94 €
2.5000,28216 €705,40 €
3.5000,27424 €959,84 €
5.0000,26609 €1.330,45 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €