2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS321618M601

DigiKey Part Number
5262-EOWS321618M601TR-ND - Tape & Reel (TR)
5262-EOWS321618M601CT-ND - Cut Tape (CT)
5262-EOWS321618M601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS321618M601
Description
CMC 600 OHM 260MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
260mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
800mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
2
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45300 €4,53 €
250,41960 €10,49 €
500,39540 €19,77 €
1000,37280 €37,28 €
2500,34484 €86,21 €
5000,32512 €162,56 €
1.0000,30656 €306,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28907 €578,14 €
4.0000,27261 €1.090,44 €
6.0000,26342 €1.580,52 €
10.0000,25230 €2.523,00 €
14.0000,24524 €3.433,36 €
20.0000,23840 €4.768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €