2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS321618M222

DigiKey Part Number
5262-EOWS321618M222TR-ND - Tape & Reel (TR)
5262-EOWS321618M222CT-ND - Cut Tape (CT)
5262-EOWS321618M222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS321618M222
Description
CMC 2.2 KOHM 200MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.2Ohm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39000 €3,90 €
250,36040 €9,01 €
500,33980 €16,99 €
1000,32030 €32,03 €
2500,29632 €74,08 €
5000,27938 €139,69 €
1.0000,26344 €263,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24841 €496,82 €
4.0000,23425 €937,00 €
6.0000,22635 €1.358,10 €
10.0000,21679 €2.167,90 €
14.0000,21073 €2.950,22 €
20.0000,20448 €4.089,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €