
EOWS321618M102 | |
|---|---|
DigiKey Part Number | 5262-EOWS321618M102TR-ND - Tape & Reel (TR) 5262-EOWS321618M102CT-ND - Cut Tape (CT) 5262-EOWS321618M102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS321618M102 |
Description | CMC 1 KOHM 230MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 230mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34484 € | 86,21 € |
| 500 | 0,32512 € | 162,56 € |
| 1.000 | 0,30656 € | 306,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28907 € | 578,14 € |
| 4.000 | 0,27261 € | 1.090,44 € |
| 6.000 | 0,26342 € | 1.580,52 € |
| 10.000 | 0,25230 € | 2.523,00 € |
| 14.000 | 0,24524 € | 3.433,36 € |
| 20.000 | 0,23840 € | 4.768,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

