
EOWS201212M261 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M261TR-ND - Tape & Reel (TR) 5262-EOWS201212M261CT-ND - Cut Tape (CT) 5262-EOWS201212M261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M261 |
Description | CMC 260 OHM 300MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms 300mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 260 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,16512 € | 41,28 € |
| 500 | 0,15566 € | 77,83 € |
| 1.000 | 0,14677 € | 146,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13839 € | 276,78 € |
| 4.000 | 0,13049 € | 521,96 € |
| 6.000 | 0,12608 € | 756,48 € |
| 10.000 | 0,12075 € | 1.207,50 € |
| 14.000 | 0,11736 € | 1.643,04 € |
| 20.000 | 0,11388 € | 2.277,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

