
EBMS453215A600 | |
|---|---|
DigiKey Part Number | 5262-EBMS453215A600TR-ND - Tape & Reel (TR) 5262-EBMS453215A600CT-ND - Cut Tape (CT) 5262-EBMS453215A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS453215A600 |
Description | FERRITE BEAD 60 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,14268 € | 35,67 € |
| 500 | 0,12532 € | 62,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10918 € | 109,18 € |
| 2.000 | 0,09415 € | 188,30 € |
| 3.000 | 0,08810 € | 264,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

