
EBMS451616A601 | |
|---|---|
DigiKey Part Number | 5262-EBMS451616A601TR-ND - Tape & Reel (TR) 5262-EBMS451616A601CT-ND - Cut Tape (CT) 5262-EBMS451616A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS451616A601 |
Description | FERRITE BEAD 600 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19310 € | 19,31 € |
| 250 | 0,16392 € | 40,98 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,12780 € | 127,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10742 € | 214,84 € |
| 4.000 | 0,10441 € | 417,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

