
EBMS322513A310 | |
|---|---|
DigiKey Part Number | 5262-EBMS322513A310TR-ND - Tape & Reel (TR) 5262-EBMS322513A310CT-ND - Cut Tape (CT) 5262-EBMS322513A310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS322513A310 |
Description | FERRITE BEAD 31 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,09394 € | 46,97 € |
| 1.000 | 0,08217 € | 82,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07122 € | 142,44 € |
| 4.000 | 0,06215 € | 248,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

