
EBMS321611K601 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611K601TR-ND - Tape & Reel (TR) 5262-EBMS321611K601CT-ND - Cut Tape (CT) 5262-EBMS321611K601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611K601 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,07620 € | 19,05 € |
| 500 | 0,06732 € | 33,66 € |
| 1.000 | 0,05913 € | 59,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| 6.000 | 0,04165 € | 249,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

