
EBMS321611A751 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A751TR-ND - Tape & Reel (TR) 5262-EBMS321611A751CT-ND - Cut Tape (CT) 5262-EBMS321611A751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A751 |
Description | FERRITE BEAD 750 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 750 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06052 € | 15,13 € |
| 500 | 0,05358 € | 26,79 € |
| 1.000 | 0,04718 € | 47,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03794 € | 113,82 € |
| 6.000 | 0,03263 € | 195,78 € |
| 9.000 | 0,03166 € | 284,94 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

