400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS321611A401

DigiKey Part Number
5262-EBMS321611A401TR-ND - Tape & Reel (TR)
5262-EBMS321611A401CT-ND - Cut Tape (CT)
5262-EBMS321611A401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS321611A401
Description
FERRITE BEAD 400 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08800 €0,88 €
250,07600 €1,90 €
500,06840 €3,42 €
1000,06120 €6,12 €
2500,05252 €13,13 €
5000,04660 €23,30 €
1.0000,04109 €41,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03316 €99,48 €
6.0000,02859 €171,54 €
9.0000,02671 €240,39 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €