
EBMS321611A152 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A152TR-ND - Tape & Reel (TR) 5262-EBMS321611A152CT-ND - Cut Tape (CT) 5262-EBMS321611A152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A152 |
Description | FERRITE BEAD 1.5 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09240 € | 4,62 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,07076 € | 17,69 € |
| 500 | 0,06256 € | 31,28 € |
| 1.000 | 0,05500 € | 55,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04409 € | 132,27 € |
| 6.000 | 0,03804 € | 228,24 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

