
EBMS321611A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A151TR-ND - Tape & Reel (TR) 5262-EBMS321611A151CT-ND - Cut Tape (CT) 5262-EBMS321611A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A151 |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04832 € | 12,08 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,03786 € | 37,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03060 € | 91,80 € |
| 6.000 | 0,02643 € | 158,58 € |
| 9.000 | 0,02419 € | 217,71 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

