
EBMS321611A101 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A101TR-ND - Tape & Reel (TR) 5262-EBMS321611A101CT-ND - Cut Tape (CT) 5262-EBMS321611A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A101 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2512061017Y0 | Fair-Rite Products Corp. | 14.107 | 1934-1403-1-ND | 0,14000 € | Parametric Equivalent |
| FB321611T-101Y-S | Cal-Chip Electronics, Inc. | 3.000 | 4713-FB321611T-101Y-SCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05564 € | 13,91 € |
| 500 | 0,04932 € | 24,66 € |
| 1.000 | 0,04347 € | 43,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03503 € | 105,09 € |
| 6.000 | 0,03017 € | 181,02 € |
| 9.000 | 0,02867 € | 258,03 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

