
EBMS201209K601 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209K601TR-ND - Tape & Reel (TR) 5262-EBMS201209K601CT-ND - Cut Tape (CT) 5262-EBMS201209K601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209K601 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,05868 € | 14,67 € |
| 500 | 0,05198 € | 25,99 € |
| 1.000 | 0,04578 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03466 € | 138,64 € |
| 8.000 | 0,03052 € | 244,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

