
EBMS201209K102 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209K102TR-ND - Tape & Reel (TR) 5262-EBMS201209K102CT-ND - Cut Tape (CT) 5262-EBMS201209K102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209K102 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05464 € | 13,66 € |
| 500 | 0,04842 € | 24,21 € |
| 1.000 | 0,04269 € | 42,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03240 € | 129,60 € |
| 8.000 | 0,02797 € | 223,76 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

