
EBMS201209H601 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209H601TR-ND - Tape & Reel (TR) 5262-EBMS201209H601CT-ND - Cut Tape (CT) 5262-EBMS201209H601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209H601 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,06616 € | 16,54 € |
| 500 | 0,05856 € | 29,28 € |
| 1.000 | 0,05151 € | 51,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03886 € | 155,44 € |
| 8.000 | 0,03522 € | 281,76 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

