
EBMS201209B222 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B222TR-ND - Tape & Reel (TR) 5262-EBMS201209B222CT-ND - Cut Tape (CT) 5262-EBMS201209B222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B222 |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,08380 € | 20,95 € |
| 500 | 0,07400 € | 37,00 € |
| 1.000 | 0,06493 € | 64,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04861 € | 194,44 € |
| 8.000 | 0,04668 € | 373,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

