
EBMS201209B050 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B050TR-ND - Tape & Reel (TR) 5262-EBMS201209B050CT-ND - Cut Tape (CT) 5262-EBMS201209B050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B050 |
Description | FERRITE BEAD 5 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 5 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05368 € | 13,42 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03186 € | 127,44 € |
| 8.000 | 0,02747 € | 219,76 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

