
EBMS160808K601 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808K601TR-ND - Tape & Reel (TR) 5262-EBMS160808K601CT-ND - Cut Tape (CT) 5262-EBMS160808K601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03560 € | 8,90 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02801 € | 28,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02150 € | 86,00 € |
| 8.000 | 0,01858 € | 148,64 € |
| 12.000 | 0,01697 € | 203,64 € |
| 20.000 | 0,01688 € | 337,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

