
EBMS160808K152 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808K152TR-ND - Tape & Reel (TR) 5262-EBMS160808K152CT-ND - Cut Tape (CT) 5262-EBMS160808K152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K152 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03144 € | 7,86 € |
| 500 | 0,02798 € | 13,99 € |
| 1.000 | 0,02479 € | 24,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01909 € | 76,36 € |
| 8.000 | 0,01654 € | 132,32 € |
| 12.000 | 0,01512 € | 181,44 € |
| 20.000 | 0,01454 € | 290,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

