
EBMS160808K152 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808K152TR-ND - Tape & Reel (TR) 5262-EBMS160808K152CT-ND - Cut Tape (CT) 5262-EBMS160808K152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K152 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,03880 € | 9,70 € |
| 500 | 0,03446 € | 17,23 € |
| 1.000 | 0,03047 € | 30,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02334 € | 93,36 € |
| 8.000 | 0,02014 € | 161,12 € |
| 12.000 | 0,01868 € | 224,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

