
EBMS160808B151 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808B151TR-ND - Tape & Reel (TR) 5262-EBMS160808B151CT-ND - Cut Tape (CT) 5262-EBMS160808B151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808B151 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03760 € | 3,76 € |
| 250 | 0,03236 € | 8,09 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02551 € | 25,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01962 € | 78,48 € |
| 8.000 | 0,01699 € | 135,92 € |
| 12.000 | 0,01553 € | 186,36 € |
| 20.000 | 0,01509 € | 301,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

