
EBMS160808A751 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A751TR-ND - Tape & Reel (TR) 5262-EBMS160808A751CT-ND - Cut Tape (CT) 5262-EBMS160808A751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A751 |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 750 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03690 € | 3,69 € |
| 250 | 0,03176 € | 7,94 € |
| 500 | 0,02826 € | 14,13 € |
| 1.000 | 0,02504 € | 25,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01927 € | 77,08 € |
| 8.000 | 0,01669 € | 133,52 € |
| 12.000 | 0,01526 € | 183,12 € |
| 20.000 | 0,01476 € | 295,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

